
A-HRM48ABCT2.5-2 | |
|---|---|
DigiKey Part Number | 123-A-HRM48ABCT2.5-2-ND |
Manufacturer | |
Manufacturer Product Number | A-HRM48ABCT2.5-2 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Polarizing Key |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 48 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style R/2 (1/2 R) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,28913 € | 3.289,13 € |
| Unit Price without VAT: | 3,28913 € |
|---|---|
| Unit Price with VAT: | 3,91406 € |

