
A-HQM32ABT2.5 | |
|---|---|
DigiKey Part Number | 123-A-HQM32ABT2.5-ND |
Manufacturer | |
Manufacturer Product Number | A-HQM32ABT2.5 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole |
Category | Style Q |
Manufacturer Assmann WSW Components | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 32 | Contact Finish Thickness 2.00µin (0.051µm) |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,32713 € | 11.635,65 € |
| Unit Price without VAT: | 2,32713 € |
|---|---|
| Unit Price with VAT: | 2,76928 € |

