
A-HQF32ABR | |
|---|---|
DigiKey Part Number | 123-A-HQF32ABR-ND |
Manufacturer | |
Manufacturer Product Number | A-HQF32ABR |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions 32 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style B/2 (1/2 B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03656 € | 2.036,56 € |
| Unit Price without VAT: | 2,03656 € |
|---|---|
| Unit Price with VAT: | 2,42351 € |

