
A-HQF32ABR-2 | |
|---|---|
DigiKey Part Number | 123-A-HQF32ABR-2-ND |
Manufacturer | |
Manufacturer Product Number | A-HQF32ABR-2 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q/2 (1/2 Q) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,12500 € | 41,25 € |
| 25 | 3,86720 € | 96,68 € |
| 50 | 3,68240 € | 184,12 € |
| 100 | 3,50650 € | 350,65 € |
| 250 | 3,28700 € | 821,75 € |
| 500 | 3,13018 € | 1.565,09 € |
| 1.000 | 2,98089 € | 2.980,89 € |
| 2.500 | 2,79449 € | 6.986,23 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

