
A-HOOD-09/15 | |
|---|---|
DigiKey Part Number | AE10154-ND |
Manufacturer | |
Manufacturer Product Number | A-HOOD-09/15 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Dust Tight/Waterproof (IP67), Mating Screws | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 10 | 8,30000 € | 83,00 € |
| 25 | 7,78000 € | 194,50 € |
| 50 | 7,40840 € | 370,42 € |
| 100 | 7,05480 € | 705,48 € |
| 250 | 6,61336 € | 1.653,34 € |
| 500 | 6,29794 € | 3.148,97 € |
| 1.000 | 5,99771 € | 5.997,71 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |





