
A-HDMI282-19M-B-A-02-05-R | |
|---|---|
DigiKey Part Number | A-HDMI282-19M-B-A-02-05-R-ND |
Manufacturer | |
Manufacturer Product Number | A-HDMI282-19M-B-A-02-05-R |
Description | CONN HDMI MALE 19POS SLDR |
Customer Reference | |
Detailed Description | HDMI Connector 19 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | - | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |

