
A-HCM16AT | |
|---|---|
DigiKey Part Number | 123-A-HCM16AT-ND |
Manufacturer | |
Manufacturer Product Number | A-HCM16AT |
Description | CONN DIN HDR 16POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Style | C/2 (1/2 C) | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61576 € | 1.615,76 € |
| Unit Price without VAT: | 1,61576 € |
|---|---|
| Unit Price with VAT: | 1,92275 € |

