
A-HCF48ABCW5 | |
|---|---|
DigiKey Part Number | 123-A-HCF48ABCW5-ND |
Manufacturer | |
Manufacturer Product Number | A-HCF48ABCW5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style C/2 (1/2 C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49747 € | 2.497,47 € |
| Unit Price without VAT: | 2,49747 € |
|---|---|
| Unit Price with VAT: | 2,97199 € |

