
A-HBM32ABR-2 | |
|---|---|
DigiKey Part Number | 123-A-HBM32ABR-2-ND |
Manufacturer | |
Manufacturer Product Number | A-HBM32ABR-2 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 32 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style B/2 (1/2 B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25400 € | 32,54 € |
| 25 | 3,05000 € | 76,25 € |
| 50 | 2,90420 € | 145,21 € |
| 100 | 2,76560 € | 276,56 € |
| 250 | 2,59236 € | 648,09 € |
| 500 | 2,46868 € | 1.234,34 € |
| 1.000 | 2,35091 € | 2.350,91 € |
| 2.500 | 2,20388 € | 5.509,70 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

