
A-DVI-24D | |
|---|---|
DigiKey Part Number | 123-A-DVI-24D-ND |
Manufacturer | |
Manufacturer Product Number | A-DVI-24D |
Description | D-SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type DVI-D, Dual Link | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SPCC) |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 1,07194 € | 6.860,42 € |
| Unit Price without VAT: | 1,07194 € |
|---|---|
| Unit Price with VAT: | 1,27561 € |

