
A-DVI-1016-01-R | |
|---|---|
DigiKey Part Number | A-DVI-1016-01-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DVI-1016-01-R |
Description | CONN RCPT DVI-D DUAL 25POS VERT |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 25 Position Through Hole |
Category | Number of Contacts 25 |
Manufacturer Assmann WSW Components | Gender Receptacle |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Mounting Feature Flange, Vertical |
Connector Type DVI-D, Dual Link |

