
A-DVI-1009-1-01-R | |
|---|---|
DigiKey Part Number | A-DVI-1009-1-01-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DVI-1009-1-01-R |
Description | CONN RCPT DVI-I DUAL 29POS VERT |
Customer Reference | |
Detailed Description | DVI-I, Dual Link Receptacle Connector 29 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | DVI-I, Dual Link | |
Number of Contacts | 29 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 40V | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Zinc Alloy | |
Material Flammability Rating | - | |
Insulation Color | White |

