
A-DVI-1002-01-R | |
|---|---|
DigiKey Part Number | A-DVI-1002-01-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DVI-1002-01-R |
Description | CONN PLUG DVI-D DUAL 25POS VERT |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Plug Connector 25 Position Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | DVI-D, Dual Link | |
Number of Contacts | 25 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |

