
A-DVI-1001-01-R | |
|---|---|
DigiKey Part Number | A-DVI-1001-01-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DVI-1001-01-R |
Description | CONN PLUG DVI-D 23POS PCB |
Customer Reference | |
Detailed Description | DVI-D Single Link Plug Connector 23 Position Panel Mount, Through Hole |
Category | Number of Contacts 23 |
Manufacturer Assmann WSW Components | Gender Plug |
Packaging Tray | Mounting Type Panel Mount, Through Hole |
Part Status Obsolete | Mounting Feature Flange |
Connector Type DVI-D Single Link |

