Direct

A-DSF15LPIII/FP-R | |
|---|---|
DigiKey Part Number | HMP15H-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF15LPIII/FP-R |
Description | CONN D-SUB PLUG 15POS IDC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination IDC, Ribbon Cable |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Wire Gauge 26-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DSF 15 LPIII/FP | Assmann WSW Components | 175 | 123-A-DSF15LPIII/FP-ND | 2,03000 € | Direct |












