Parametric Equivalent

A-DSCR/25/FZ | |
|---|---|
DigiKey Part Number | 123-A-DSCR/25/FZ-ND |
Manufacturer | |
Manufacturer Product Number | A-DSCR/25/FZ |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 25 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Color Black |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 25 PP-F | Assmann WSW Components | 0 | 123-A-DS25PP-F-ND | 2,03160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49600 € | 49,60 € |
| Unit Price without VAT: | 0,49600 € |
|---|---|
| Unit Price with VAT: | 0,59024 € |

