
A-DIO-TOP/08 | |
|---|---|
DigiKey Part Number | 123-A-DIO-TOP/08-ND |
Manufacturer | |
Manufacturer Product Number | A-DIO-TOP/08 |
Description | MINI DIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 1A |
Shell Size - Insert Mini DIN | Voltage Rating 30V |
Mounting Type Through Hole | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating Flash |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20545 € | 2.410,90 € |
| Unit Price without VAT: | 1,20545 € |
|---|---|
| Unit Price with VAT: | 1,43449 € |

