
A-DIO-TOP/03 | |
|---|---|
DigiKey Part Number | 123-A-DIO-TOP/03-ND |
Manufacturer | |
Manufacturer Product Number | A-DIO-TOP/03 |
Description | MINI DIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 1A |
Shell Size - Insert Mini DIN | Voltage Rating 30V |
Mounting Type Through Hole | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating Flash |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80494 € | 1.609,88 € |
| Unit Price without VAT: | 0,80494 € |
|---|---|
| Unit Price with VAT: | 0,95788 € |

