
A-DIO-M07 | |
|---|---|
DigiKey Part Number | 123-A-DIO-M07-ND |
Manufacturer | |
Manufacturer Product Number | A-DIO-M07 |
Description | MINI DIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A-DIO-M07 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Lock |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 0.3A |
Shell Size - Insert Mini DIN | Voltage Rating 30V |
Mounting Type Through Hole, Right Angle | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating Flash |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Primary Material Metal | Base Product Number |
Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63459 € | 1.269,18 € |
| Unit Price without VAT: | 0,63459 € |
|---|---|
| Unit Price with VAT: | 0,75516 € |

