Parametric Equivalent

A-DIO-FS06/GREEN | |
|---|---|
DigiKey Part Number | 123-A-DIO-FS06/GREEN-ND |
Manufacturer | |
Manufacturer Product Number | A-DIO-FS06/GREEN |
Description | MINI DIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
EDA/CAD Models | A-DIO-FS06/GREEN Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 6 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 2A |
Mounting Type Through Hole, Right Angle | Voltage Rating 30V |
Termination Solder | Operating Temperature -55°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DIO-FS06/PURPLE | Assmann WSW Components | 0 | 123-A-DIO-FS06/PURPLE-ND | 0,68453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68453 € | 1.369,06 € |
| Unit Price without VAT: | 0,68453 € |
|---|---|
| Unit Price with VAT: | 0,81459 € |




