25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
A-DF25-HOOD-WP
A-DF25-HOOD-WP

A-DF25-HOOD-WP

DigiKey Part Number
AE10147-ND
Manufacturer
Manufacturer Product Number
A-DF25-HOOD-WP
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew
Termination
Solder Cup
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,59000 €17,59 €
1014,94700 €149,47 €
2514,01040 €350,26 €
5013,34200 €667,10 €
10012,70560 €1.270,56 €
25011,91076 €2.977,69 €
50011,34302 €5.671,51 €
Manufacturers Standard Package
Unit Price without VAT:17,59000 €
Unit Price with VAT:20,93210 €