
A-DF09-AG-3U9-TP50 | |
|---|---|
DigiKey Part Number | 123-A-DF09-AG-3U9-TP50-ND |
Manufacturer | |
Manufacturer Product Number | A-DF09-AG-3U9-TP50 |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 1,17273 € | 6.332,74 € |
| Unit Price without VAT: | 1,17273 € |
|---|---|
| Unit Price with VAT: | 1,39555 € |

