Parametric Equivalent
Parametric Equivalent

A-DF 25 LL/G | |
|---|---|
DigiKey Part Number | 123-A-DF25LL/G-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 25 LL/G |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 28-30 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 25 LL/G-BK | Assmann WSW Components | 0 | 123-A-DF25LL/G-BK-ND | 0,72406 € | Parametric Equivalent |
| A-DF 25 LL/Z-BK | Assmann WSW Components | 0 | 123-A-DF25LL/Z-BK-ND | 0,51810 € | Parametric Equivalent |
| DE25SNS | Northern Technologies | 152 | 6022-DE25SNS-ND | 1,14000 € | Parametric Equivalent |
| DE25STS | Northern Technologies | 70 | 6022-DE25STS-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04430 € | 104,43 € |
| Unit Price without VAT: | 1,04430 € |
|---|---|
| Unit Price with VAT: | 1,24272 € |



