A-DF 15 LL/G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,55091 €

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,41810 €
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 116
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 80
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.095
Unit Price: 1,73000 €
Datasheet
Image for A-DF 15 LL/G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF 15 LL/G

DigiKey Part Number
123-A-DF15LL/G-ND
Manufacturer
Manufacturer Product Number
A-DF 15 LL/G
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
White
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
28-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,77440 €77,44 €
Unit Price without VAT:0,77440 €
Unit Price with VAT:0,92154 €