
A-DF 15 AA/Z | |
|---|---|
DigiKey Part Number | 123-A-DF15AA/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 15 AA/Z |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.374" (9.50mm) | |
Features | - | |
Voltage Rating | 250VAC | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,72500 € | 27,25 € |
| 35 | 2,49400 € | 87,29 € |
| 70 | 2,37471 € | 166,23 € |
| 105 | 2,30771 € | 242,31 € |
| 280 | 2,15336 € | 602,94 € |
| 525 | 2,05992 € | 1.081,46 € |
| 1.015 | 1,96636 € | 1.995,86 € |
| 2.520 | 1,84427 € | 4.647,56 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


