Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-CSL-S-020-B6

DigiKey Part Number
AE11598-ND
Manufacturer
Manufacturer Product Number
A-CSL-S-020-B6
Description
CONN PIN SPRING LOAD 6.629MM AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Initial
85gf
Manufacturer
Assmann WSW Components
Plunger Size
0.042" (1.07mm) Dia
Packaging
Bulk
Mating Cycles
1000000
Part Status
Active
Contact Material
Brass
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Surface Mount
Contact Finish Thickness
20.0µin (0.51µm)
Maximum Working Height
0.379" (9.63mm)
Current Rating (Amps)
2A
Recommended Working Height
0.320" (8.13mm)
Operating Temperature
-55°C ~ 125°C
Minimum Working Height
0.261" (6.63mm)
Base Product Number
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,69100 €26,91 €
252,52200 €63,05 €
502,40140 €120,07 €
1002,28670 €228,67 €
2502,14348 €535,87 €
5002,04118 €1.020,59 €
1.0001,94382 €1.943,82 €
2.5001,82224 €4.555,60 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €