Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-CSL-S-020-B2

DigiKey Part Number
AE11594-ND
Manufacturer
Manufacturer Product Number
A-CSL-S-020-B2
Description
CONN PIN SPRING LOAD 4.343MM AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.171" (4.34mm)
Recommended Working Height
0.152" (3.85mm)
Minimum Working Height
0.132" (3.35mm)
Pad Layout Dimension
Circular - 0.078" (1.98mm) (TH)
Operating Force - Initial
60gf
Operating Force - Mid Compression
-
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,47900 €24,79 €
252,32360 €58,09 €
502,21240 €110,62 €
1002,10680 €210,68 €
2501,97488 €493,72 €
5001,88062 €940,31 €
1.0001,79089 €1.790,89 €
2.5001,67887 €4.197,18 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €