
A-CPPB-06-MGMS-GHB02 | |
|---|---|
DigiKey Part Number | 123-A-CPPB-06-MGMS-GHB02-ND |
Manufacturer | |
Manufacturer Product Number | A-CPPB-06-MGMS-GHB02 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 200°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,00460 € | 1.800,46 € |
| Unit Price without VAT: | 18,00460 € |
|---|---|
| Unit Price with VAT: | 21,42547 € |

