Image for A-CPPB-04-MGMS-GHB02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-CPPB-04-MGMS-GHB02

DigiKey Part Number
123-A-CPPB-04-MGMS-GHB02-ND
Manufacturer
Manufacturer Product Number
A-CPPB-04-MGMS-GHB02
Description
CIRCULAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
7A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 200°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
A
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
10016,64870 €1.664,87 €
Unit Price without VAT:16,64870 €
Unit Price with VAT:19,81195 €