
A-CPPB-02-FGMS-GHB04 | |
|---|---|
DigiKey Part Number | 123-A-CPPB-02-FGMS-GHB04-ND |
Manufacturer | |
Manufacturer Product Number | A-CPPB-02-FGMS-GHB04 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Brass |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 30A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,97260 € | 1.997,26 € |
| Unit Price without VAT: | 19,97260 € |
|---|---|
| Unit Price with VAT: | 23,76739 € |

