
A-CM96ABCT | |
|---|---|
DigiKey Part Number | 123-A-CM96ABCT-ND |
Manufacturer | |
Manufacturer Product Number | A-CM96ABCT |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CM96ABCT Models |
Category | Style C |
Manufacturer Assmann WSW Components | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,11370 € | 2.468,22 € |
| Unit Price without VAT: | 4,11370 € |
|---|---|
| Unit Price with VAT: | 4,89530 € |

