
A-CM96ABCR | |
|---|---|
DigiKey Part Number | 123-A-CM96ABCR-ND |
Manufacturer | |
Manufacturer Product Number | A-CM96ABCR |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-CM96ABCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,45000 € | 34,50 € |
| 30 | 3,19233 € | 95,77 € |
| 60 | 3,04000 € | 182,40 € |
| 120 | 2,89467 € | 347,36 € |
| 270 | 2,73370 € | 738,10 € |
| 510 | 2,61378 € | 1.333,03 € |
| 1.020 | 2,48913 € | 2.538,91 € |
| 2.520 | 2,33540 € | 5.885,21 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

