
A-CM64ACR | |
|---|---|
DigiKey Part Number | 123-A-CM64ACR-ND |
Manufacturer | |
Manufacturer Product Number | A-CM64ACR |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-CM64ACR Models |
Category | Style C |
Manufacturer Assmann WSW Components | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,31600 € | 33,16 € |
| 30 | 3,06867 € | 92,06 € |
| 60 | 2,92200 € | 175,32 € |
| 120 | 2,78250 € | 333,90 € |
| 270 | 2,62770 € | 709,48 € |
| 510 | 2,51245 € | 1.281,35 € |
| 1.020 | 2,39261 € | 2.440,46 € |
| 2.520 | 2,24485 € | 5.657,02 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

