
A-CM64ABR-2 | |
|---|---|
DigiKey Part Number | 123-A-CM64ABR-2-ND |
Manufacturer | |
Manufacturer Product Number | A-CM64ABR-2 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C |
Manufacturer Assmann WSW Components | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 2.00µin (0.051µm) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,49047 € | 32.452,35 € |
| Unit Price without VAT: | 6,49047 € |
|---|---|
| Unit Price with VAT: | 7,72366 € |

