
A-CF96ABCT | |
|---|---|
DigiKey Part Number | 123-A-CF96ABCT-ND |
Manufacturer | |
Manufacturer Product Number | A-CF96ABCT |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CF96ABCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,73000 € | 37,30 € |
| 30 | 3,45167 € | 103,55 € |
| 60 | 3,28667 € | 197,20 € |
| 120 | 3,12975 € | 375,57 € |
| 270 | 2,95567 € | 798,03 € |
| 510 | 2,82602 € | 1.441,27 € |
| 1.020 | 2,69124 € | 2.745,06 € |
| 2.520 | 2,52504 € | 6.363,10 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

