
A-CF64ACWAB-1 | |
|---|---|
DigiKey Part Number | 123-A-CF64ACWAB-1-ND |
Manufacturer | |
Manufacturer Product Number | A-CF64ACWAB-1 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
EDA/CAD Models | A-CF64ACWAB-1 Models |
Category | Level, Class 1 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 29.5µin (0.75µm) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Current Rating (Amps) 2A |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Style C | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 10,44721 € | 52.236,05 € |
| Unit Price without VAT: | 10,44721 € |
|---|---|
| Unit Price with VAT: | 12,43218 € |

