
A-CF64ACW5 | |
|---|---|
DigiKey Part Number | 123-A-CF64ACW5-ND |
Manufacturer | |
Manufacturer Product Number | A-CF64ACW5 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CF64ACW5 Models |
Category | Style C |
Manufacturer Assmann WSW Components | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,57818 € | 5.146,91 € |
| Unit Price without VAT: | 8,57818 € |
|---|---|
| Unit Price with VAT: | 10,20803 € |

