
A-CF64ACW5-1 | |
|---|---|
DigiKey Part Number | 123-A-CF64ACW5-1-ND |
Manufacturer | |
Manufacturer Product Number | A-CF64ACW5-1 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CF64ACW5-1 Models |
Category | Style C |
Manufacturer Assmann WSW Components | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,73778 € | 6.442,67 € |
| Unit Price without VAT: | 10,73778 € |
|---|---|
| Unit Price with VAT: | 12,77796 € |

