
A-CF64ACT2.5-2 | |
|---|---|
DigiKey Part Number | 123-A-CF64ACT2.5-2-ND |
Manufacturer | |
Manufacturer Product Number | A-CF64ACT2.5-2 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Tray | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 64 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,80063 € | 5.880,38 € |
| Unit Price without VAT: | 9,80063 € |
|---|---|
| Unit Price with VAT: | 11,66275 € |

