
A-CF64ACT | |
|---|---|
DigiKey Part Number | 123-A-CF64ACT-ND |
Manufacturer | |
Manufacturer Product Number | A-CF64ACT |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CF64ACT Models |
Category | Style C |
Manufacturer Assmann WSW Components | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86400 € | 28,64 € |
| 30 | 2,64967 € | 79,49 € |
| 60 | 2,52333 € | 151,40 € |
| 120 | 2,40267 € | 288,32 € |
| 270 | 2,26907 € | 612,65 € |
| 510 | 2,16951 € | 1.106,45 € |
| 1.020 | 2,06602 € | 2.107,34 € |
| 2.520 | 1,93841 € | 4.884,79 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

