
A-CF64ACP-1 | |
|---|---|
DigiKey Part Number | 123-A-CF64ACP-1-ND |
Manufacturer | |
Manufacturer Product Number | A-CF64ACP-1 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 8,21335 € | 41.066,75 € |
| Unit Price without VAT: | 8,21335 € |
|---|---|
| Unit Price with VAT: | 9,77389 € |

