
A-CF48ABCT2.5 | |
|---|---|
DigiKey Part Number | 123-A-CF48ABCT2.5-ND |
Manufacturer | |
Manufacturer Product Number | A-CF48ABCT2.5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Level, Class 3 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Current Rating (Amps) 2A |
Number of Rows 3 | Material Flammability Rating UL94 V-0 |
Style C | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,58952 € | 1.553,71 € |
| Unit Price without VAT: | 2,58952 € |
|---|---|
| Unit Price with VAT: | 3,08153 € |

