
A-CF32ACT | |
|---|---|
DigiKey Part Number | 123-A-CF32ACT-ND |
Manufacturer | |
Manufacturer Product Number | A-CF32ACT |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style C |
Manufacturer Assmann WSW Components | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36100 € | 33,61 € |
| 30 | 3,10967 € | 93,29 € |
| 60 | 2,96083 € | 177,65 € |
| 120 | 2,81958 € | 338,35 € |
| 270 | 2,66270 € | 718,93 € |
| 510 | 2,54590 € | 1.298,41 € |
| 1.020 | 2,42446 € | 2.472,95 € |
| 2.520 | 2,27473 € | 5.732,32 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

