
A-CCS84-Z | |
|---|---|
DigiKey Part Number | AE7331-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS84-Z |
Description | CONN SOCKET PLCC 84POS TIN |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Bag | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Type PLCC | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 84 (4 x 21) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.130" (3.30mm) |
Contact Finish Thickness - Mating 150.0µin (3.81µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Closed Frame |

