Direct

A-CCS84-G | |
|---|---|
DigiKey Part Number | AE10067-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS84-G |
Description | CONN SOCKET PLCC 84POS GOLD |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 84 (4 x 21) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.130" (3.30mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-CCS 084-G-T | Assmann WSW Components | 73 | AE11250-ND | 3,25000 € | Direct |


