Direct
Similar
Similar

A-CCS68-Z-SM-R | |
|---|---|
DigiKey Part Number | AE10073-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS68-Z-SM-R |
Description | CONN SOCKET PLCC 68POS TIN |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.050" (1.27mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Type PLCC | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 68 (4 x 17) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.130" (3.30mm) |
Contact Finish Thickness - Mating 150.0µin (3.81µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Surface Mount | Contact Resistance 30mOhm |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-CCS 068-Z-SM | Assmann WSW Components | 0 | A-CCS068-Z-SM-ND | 1,01455 € | Direct |
| 8468-21B1-RK-TP | 3M | 639 | 3M6821B1-ND | 2,50000 € | Similar |
| 940-44-068-17-400000 | Mill-Max Manufacturing Corp. | 947 | ED90017-ND | 2,81000 € | Similar |




