A-CCS44-Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 3.647
Unit Price: 1,39000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.241
Unit Price: 2,44000 €
Datasheet

Similar


3M
In Stock: 2.309
Unit Price: 1,91000 €
Datasheet
44 (4 x 11) Pos PLCC Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-CCS44-Z

DigiKey Part Number
AE7328-ND
Manufacturer
Manufacturer Product Number
A-CCS44-Z
Description
CONN SOCKET PLCC 44POS TIN
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Bag
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Finish Thickness - Post
150.0µin (3.81µm)
Type
PLCC
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
44 (4 x 11)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.050" (1.27mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.130" (3.30mm)
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Contact Resistance
30mOhm
Features
Closed Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-CCS 044-Z-TAssmann WSW Components3.647123-A-CCS044-Z-T-ND1,39000 €Direct
54020-44030LFAmphenol CS (FCI)2.241609-4705-ND2,44000 €Similar
8444-11B1-RK-TP3M2.3093M4411B1-ND1,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes