Direct
Similar

A-CCS28-Z | |
|---|---|
DigiKey Part Number | AE7326-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS28-Z |
Description | CONN SOCKET PLCC 28POS TIN |
Customer Reference | |
Detailed Description | 28 (4 x 7) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm |



