A-CCS20-Z-SM-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 2.087
Unit Price: 1,16000 €
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 63
Unit Price: 3,03000 €
Datasheet

Direct


3M
In Stock: 92
Unit Price: 1,48000 €
Datasheet

Direct


3M
In Stock: 1.847
Unit Price: 1,50000 €
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 2.794
Unit Price: 1,40000 €
Datasheet
20 (4 x 5) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-CCS20-Z-SM-R

DigiKey Part Number
AE10068-ND
Manufacturer
Manufacturer Product Number
A-CCS20-Z-SM-R
Description
CONN SOCKET PLCC 20POS TIN
Customer Reference
Detailed Description
20 (4 x 5) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.050" (1.27mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Finish Thickness - Post
150.0µin (3.81µm)
Type
PLCC
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
20 (4 x 5)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.050" (1.27mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.130" (3.30mm)
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Surface Mount
Contact Resistance
30mOhm
Features
Closed Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-CCS 020-Z-SMAssmann WSW Components2.087AE11102-ND1,16000 €Direct
540-44-020-17-400000Mill-Max Manufacturing Corp.63ED90025-ND3,03000 €Direct
8420-21A1-RK-TP3M9219-8420-21A1-RK-TP-ND1,48000 €Direct
8420-21B1-RK-TP3M1.8473M2021B1-ND1,50000 €Direct
940-44-020-17-400000Mill-Max Manufacturing Corp.2.794ED90012-ND1,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes