
A-BM32ABR | |
|---|---|
DigiKey Part Number | 123-A-BM32ABR-ND |
Manufacturer | |
Manufacturer Product Number | A-BM32ABR |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Style | B | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,77300 € | 37,73 € |
| 30 | 3,49067 € | 104,72 € |
| 60 | 3,32400 € | 199,44 € |
| 120 | 3,16525 € | 379,83 € |
| 270 | 2,98922 € | 807,09 € |
| 510 | 2,85810 € | 1.457,63 € |
| 1.020 | 2,72177 € | 2.776,21 € |
| 2.520 | 2,55370 € | 6.435,32 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

